Part Details for LT1722IS5 by Analog Devices Inc
Results Overview of LT1722IS5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1722IS5 Information
LT1722IS5 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1722IS5
LT1722IS5 CAD Models
LT1722IS5 Part Data Attributes
|
LT1722IS5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1722IS5
Analog Devices Inc
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 70 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Width | 1.625 mm |
Alternate Parts for LT1722IS5
This table gives cross-reference parts and alternative options found for LT1722IS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1722IS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1722IS5 | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1722IS5 vs LT1722IS5 |
LT1722IS5#TRMPBF | Analog Devices Inc | $2.1678 | Single 200MHz Low Noise Precision Op Amps | LT1722IS5 vs LT1722IS5#TRMPBF |
LT1722IS5#PBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1722IS5 vs LT1722IS5#PBF |
LT1722IS5#TRPBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1722IS5 vs LT1722IS5#TRPBF |
LT1722IS5#PBF | Analog Devices Inc | Check for Price | Single 200MHz Low Noise Precision Op Amps | LT1722IS5 vs LT1722IS5#PBF |
LT1722CS5 | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1722IS5 vs LT1722CS5 |
LT1722CS5#PBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1722IS5 vs LT1722CS5#PBF |
LT1722CS5#TRPBF | Analog Devices Inc | Check for Price | Single 200MHz Low Noise Precision Op Amps | LT1722IS5 vs LT1722CS5#TRPBF |
LT1722CS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO5 | LT1722IS5 vs LT1722CS5 |