Part Details for LT1737CGN#PBF by Linear Technology
Overview of LT1737CGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1737CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16 | 1 |
|
$5.1600 / $7.7400 | Buy Now |
|
Chip1Cloud | IC REG CTRLR FLYBACK 16SSOP | 2730 |
|
RFQ |
Part Details for LT1737CGN#PBF
LT1737CGN#PBF CAD Models
LT1737CGN#PBF Part Data Attributes:
|
LT1737CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1737CGN#PBF
Linear Technology
LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LT1737CGN#PBF
This table gives cross-reference parts and alternative options found for LT1737CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1737CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1737IGN#TR | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1737CGN#PBF vs LT1737IGN#TR |
LT1737CGN | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1737CGN#PBF vs LT1737CGN |
LT1737IGN | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1737CGN#PBF vs LT1737IGN |
LT1737IGN#PBF | High Power Isolated Flyback Controller | Analog Devices Inc | LT1737CGN#PBF vs LT1737IGN#PBF |
LT1737IGN | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737CGN#PBF vs LT1737IGN |
LT1737CGN | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737CGN#PBF vs LT1737CGN |
LT1737CGN#PBF | High Power Isolated Flyback Controller | Analog Devices Inc | LT1737CGN#PBF vs LT1737CGN#PBF |
LT1737CGN#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737CGN#PBF vs LT1737CGN#TR |