Part Details for LT1737IS#TRPBF by Analog Devices Inc
Overview of LT1737IS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1737IS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1737IS#TRPBF-ND
|
DigiKey | IC REG CTRLR FLYBACK 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5934 | Buy Now |
DISTI #
584-LT1737IS#TRPBF
|
Mouser Electronics | Switching Controllers High Power Isolated Flyback Controller RoHS: Compliant | 0 |
|
$5.5900 | Order Now |
|
Analog Devices Inc | Hi Pwr Iso Fly Cntr Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.2600 / $5.5934 | Buy Now |
DISTI #
LT1737IS#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5000 / $5.7200 | Buy Now |
|
Chip1Cloud | IC REG CTRLR FLYBACK 16SOIC | 1250 |
|
RFQ |
Part Details for LT1737IS#TRPBF
LT1737IS#TRPBF CAD Models
LT1737IS#TRPBF Part Data Attributes:
|
LT1737IS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1737IS#TRPBF
Analog Devices Inc
High Power Isolated Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1737IS#TRPBF
This table gives cross-reference parts and alternative options found for LT1737IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1737IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1737CS#TR | LT1737 - High Power Isolated Flyback Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1737IS#TRPBF vs LT1737CS#TR |
LT1737CS#TRPBF | High Power Isolated Flyback Controller | Analog Devices Inc | LT1737IS#TRPBF vs LT1737CS#TRPBF |
LT1737IS#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737IS#TRPBF vs LT1737IS#TR |
LT1737IS | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737IS#TRPBF vs LT1737IS |
LT1737IS | LT1737 - High Power Isolated Flyback Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1737IS#TRPBF vs LT1737IS |
LT1737IS#PBF | LT1737 - High Power Isolated Flyback Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1737IS#TRPBF vs LT1737IS#PBF |
LT1737IS#PBF | High Power Isolated Flyback Controller | Analog Devices Inc | LT1737IS#TRPBF vs LT1737IS#PBF |
LT1737IS#TR | LT1737 - High Power Isolated Flyback Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1737IS#TRPBF vs LT1737IS#TR |
LT1737CS#PBF | LT1737 - High Power Isolated Flyback Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1737IS#TRPBF vs LT1737CS#PBF |
LT1737CS#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737IS#TRPBF vs LT1737CS#TR |