Part Details for LT1740-7DZ by Bel Power Solutions
Overview of LT1740-7DZ by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1740-7DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1740-7DZ-ND
|
DigiKey | BATT CHARGER ENCLOSED 54.4V 10A Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006404390
|
Sager | Switching Power Supplies POWER SUPPLY, LT, AC-DC FRONTEND, 100to240VAC, 50.5to56.5VDC, 10A, | 0 |
|
Buy Now |
Part Details for LT1740-7DZ
LT1740-7DZ CAD Models
LT1740-7DZ Part Data Attributes
|
LT1740-7DZ
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LT1740-7DZ
Bel Power Solutions
AC/DC BATTERY CHARGER 54.5V 10A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | CASE T01, MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 56.5 V | |
Output Voltage-Min | 50.5 V | |
Output Voltage-Nom | 54.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 550 W | |
Trim/Adjustable Output | YES |