Part Details for LT1740-7ZB1 by Bel Power Solutions
Overview of LT1740-7ZB1 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1740-7ZB1
LT1740-7ZB1 CAD Models
LT1740-7ZB1 Part Data Attributes
|
LT1740-7ZB1
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LT1740-7ZB1
Bel Power Solutions
AC/DC CONVERTER
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 56.5 V | |
Output Voltage-Min | 50.5 V | |
Output Voltage-Nom | 53.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | NO |