-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4897
|
Newark | Ldo, Adj, 0.1A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:-, Output Current Max:100Ma Rohs Compliant: Yes |Analog Devices LT1761ES5-BYP#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9400 / $3.6700 | Buy Now |
DISTI #
505-LT1761ES5-BYP#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12393 In Stock |
|
$1.9651 / $4.0700 | Buy Now |
DISTI #
584-1761ES5-BYPTRPBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 RoHS: Compliant | 36766 |
|
$2.0400 / $4.0600 | Buy Now |
|
Analog Devices Inc | 100mA, L N, LDO uP Regs in TSO Min Qty: 1 Package Multiple: 2500 | 10258 |
|
$1.9651 / $4.0700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A TSOT23-5 | 2029 |
|
RFQ | |
DISTI #
LT1761ES5BYPTRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9600 / $2.0400 | Buy Now |
DISTI #
C1S424500056277
|
Chip1Stop | LDO Regulator Pos 1.22V to 20V 0.1A Automotive 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2306 |
|
$1.6100 / $3.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mA 65dB@(120Hz) Adjustable 1.22V~20V Positive electrode 20V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | 387 |
|
$1.9345 / $2.9829 | Buy Now |
|
Chips Pulse Industry Limited | SOT-5 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 464 |
|
$1.7766 / $2.1486 | Buy Now |
DISTI #
4027196
|
element14 Asia-Pacific | LDO, ADJ, 0.1A, TSOT-23, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0517 / $4.2572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1761ES5-BYP#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-BYP#TRPBF
Analog Devices Inc
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1761ES5-BYP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-BYP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1761IS5-BYP#TRMPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-BYP#TRPBF vs LT1761IS5-BYP#TRMPBF |
LT1761IS5-BYP#TRMPBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-BYP#TRPBF vs LT1761IS5-BYP#TRMPBF |
LT1761ES5-BYP#TRM | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-BYP#TRPBF vs LT1761ES5-BYP#TRM |
LT1761ES5-BYP#PBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-BYP#TRPBF vs LT1761ES5-BYP#PBF |
LT1761ES5-BYP | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-BYP#TRPBF vs LT1761ES5-BYP |
LT1761IS5-BYP#TRPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-BYP#TRPBF vs LT1761IS5-BYP#TRPBF |
LT1761IS5-BYP#TRM | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-BYP#TRPBF vs LT1761IS5-BYP#TRM |
LT1761IS5-BYP#PBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-BYP#TRPBF vs LT1761IS5-BYP#PBF |
LT1761CS5-BYP | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-BYP#TRPBF vs LT1761CS5-BYP |
LT1761IS5-BYP | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-BYP#TRPBF vs LT1761IS5-BYP |