LT1765EFE-5#PBF
Description: Monolithic 3A, 1.25MHz Step-Down Switching Regulator

Overview of LT1765EFE-5#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT1765EFE-1.8#TRPBF Analog Devices Mono 3A, 1.25MHz Buck Sw Regs
LT1765EFE-2.5#PBF Analog Devices Mono 3A, 1.25MHz Buck Sw Regs
LT1765EFE#TRPBF Analog Devices Mono 3A, 1.25MHz Buck Sw Regs

Price & Stock for LT1765EFE-5#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8295
Newark Dc/Dc Conv, Buck, 1.25Mhz, 125Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:25V, Max Output Current:3A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT1765EFE-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 358
  • 1 $9.8400
  • 10 $9.0800
  • 25 $9.0800
  • 50 $9.0800
  • 190 $9.0800
  • 285 $9.0800
  • 570 $9.0800
$9.0800 / $9.8400 Buy Now
DISTI # 505-LT1765EFE-5#PBF-ND
DigiKey IC REG BUCK 5V 3A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 118
In Stock
  • 1 $15.0000
  • 10 $10.7030
  • 25 $9.5968
  • 100 $8.3609
  • 250 $7.7627
  • 500 $7.3986
  • 1,000 $7.2625
$7.2625 / $15.0000 Buy Now
DISTI # 584-LT1765EFE-5#PBF
Mouser Electronics Switching Voltage Regulators Mono 3A, 1.25MHz Buck Sw Regs RoHS: Compliant 30
  • 1 $13.5100
  • 10 $10.7100
  • 95 $9.3100
  • 285 $7.3900
  • 570 $7.2600
$7.2600 / $13.5100 Buy Now
Analog Devices Inc Mono 3A, 1.25MHz Buck Sw Regs Package Multiple: 95 4489
  • 1 $15.0000
  • 10 $10.7030
  • 25 $9.5968
  • 100 $8.3609
  • 250 $7.7627
  • 500 $7.3986
  • 1,000 $7.2625
$7.2625 / $15.0000 Buy Now
DISTI # LT1765EFE-5#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 0
  • 95 $8.7100
  • 100 $8.2300
  • 500 $8.0100
  • 1,000 $7.7900
  • 5,000 $7.5000
$7.5000 / $8.7100 Buy Now

CAD Models for LT1765EFE-5#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1765EFE-5#PBF by Analog Devices Inc

LT1765EFE-5#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1663 (BB)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
25 V
Input Voltage-Min
3 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1600 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LT1765EFE-5#PBF
    Analog Devices Inc
    Monolithic 3A, 1.25MHz Step-Down Switching Regulator
    VS

Alternate Parts for LT1765EFE-5#PBF

This table gives cross-reference parts and alternative options found for LT1765EFE-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1765EFE-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1765EFE-5#TRPBF Monolithic 3A, 1.25MHz Step-Down Switching Regulator Analog Devices Inc LT1765EFE-5#PBF vs LT1765EFE-5#TRPBF
LT1765EFE-5#PBF LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1765EFE-5#PBF vs LT1765EFE-5#PBF
LT1765EFE-5 Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1765EFE-5#PBF vs LT1765EFE-5
LT1765EFE-5#TRPBF LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1765EFE-5#PBF vs LT1765EFE-5#TRPBF
Part Number Description Manufacturer Compare
LT1765EFE-5#PBF LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1765EFE-5#PBF vs LT1765EFE-5#PBF
LT1765EFE-5#TRPBF Monolithic 3A, 1.25MHz Step-Down Switching Regulator Analog Devices Inc LT1765EFE-5#PBF vs LT1765EFE-5#TRPBF
LT1765EFE-5 Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT1765EFE-5#PBF vs LT1765EFE-5
LT1765EFE-5#TRPBF LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1765EFE-5#PBF vs LT1765EFE-5#TRPBF

Related Parts for LT1765EFE-5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1765EFE-5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1765EFE-5#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1765EFE-5#PBF would you like to use for your alert(s)?
  • Please alert me when LT1765EFE-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1765EFE-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1765EFE-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1765EFE-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1765EFE-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1765EFE-5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: