Part Details for LT1781CSW#PBF by Analog Devices Inc
Overview of LT1781CSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LT1781CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8314
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:5V, Supply Voltage Max:6V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LT1781CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$7.7500 / $10.8500 | Buy Now |
DISTI #
LT1781CSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
125 In Stock |
|
$5.9176 / $10.4300 | Buy Now |
DISTI #
584-LT1781CSW#PBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection RoHS: Compliant | 61 |
|
$5.9100 / $10.4300 | Buy Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1 Package Multiple: 47 | 25 |
|
$4.3400 / $10.4300 | Buy Now |
|
Rochester Electronics | LT1781 - 15kV L/P 5V RS232 DualDx/Rx RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$5.3800 / $6.3300 | Buy Now |
DISTI #
LT1781CSW#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 94 | 0 |
|
$5.6000 / $6.5100 | Buy Now |
Part Details for LT1781CSW#PBF
LT1781CSW#PBF CAD Models
LT1781CSW#PBF Part Data Attributes
|
LT1781CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1781CSW#PBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LT1781CSW#PBF
This table gives cross-reference parts and alternative options found for LT1781CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1781CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1781ISW#TR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LT1781CSW#PBF vs LT1781ISW#TR |
LT1781ISW#TR | LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1781CSW#PBF vs LT1781ISW#TR |
LT1781ISW#PBF | LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1781CSW#PBF vs LT1781ISW#PBF |