Part Details for LT1783CS6#TRMPBF by Analog Devices Inc
Overview of LT1783CS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1783CS6#TRMPBF | Analog Devices | 1.25MHz, Over-The-Top uP, R2R | |
LT1783CS6#TRPBF | Analog Devices | 1.25MHz, Over-The-Top uP, R2R | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1783CS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6566
|
Newark | Op-Amp, Sot-23-6, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LT1783CS6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 966 |
|
$2.6400 / $5.0000 | Buy Now |
DISTI #
LT1783CS6#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2068 In Stock |
|
$2.3375 / $6.2900 | Buy Now |
DISTI #
584-LT1783CS6#TRMPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O RoHS: Compliant | 2141 |
|
$2.3300 / $5.0000 | Buy Now |
|
Analog Devices Inc | 1.25MHz, Over-The-Top uP, R2R Package Multiple: 500 | 414 |
|
$1.8700 / $6.2900 | Buy Now |
DISTI #
LT1783CS6TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4200 / $2.5800 | Buy Now |
Part Details for LT1783CS6#TRMPBF
LT1783CS6#TRMPBF CAD Models
LT1783CS6#TRMPBF Part Data Attributes
|
LT1783CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1783CS6#TRMPBF
Analog Devices Inc
1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1050 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Width | 1.625 mm |
Alternate Parts for LT1783CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LT1783CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1783CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1783CS6#TR | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1783CS6#TRMPBF vs LT1783CS6#TR |
LT1783CS6 | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1783CS6#TRMPBF vs LT1783CS6 |
LT1783CS6#PBF | 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23 | Analog Devices Inc | LT1783CS6#TRMPBF vs LT1783CS6#PBF |
LT1783CS6#TRM | Operational Amplifier, 1 Func, 1050uV Offset-Max, BIPolar, PDSO6 | Analog Devices Inc | LT1783CS6#TRMPBF vs LT1783CS6#TRM |
LT1783CS6#TRMPBF | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1783CS6#TRMPBF vs LT1783CS6#TRMPBF |
LT1783CS6#TRPBF | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1783CS6#TRMPBF vs LT1783CS6#TRPBF |
LT1783CS6#TRPBF | 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23 | Analog Devices Inc | LT1783CS6#TRMPBF vs LT1783CS6#TRPBF |
LT1783CS6#PBF | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1783CS6#TRMPBF vs LT1783CS6#PBF |