-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Fault Protected RS485/RS422 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1785ACN8#PBF | Analog Devices | 60V Fault Protected RS485/RS42 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8320
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LT1785ACN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $6.9400 | Buy Now |
DISTI #
LT1785ACN8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2443 In Stock |
|
$3.6125 / $8.7500 | Buy Now |
DISTI #
584-LT1785ACN8#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans RoHS: Compliant | 1731 |
|
$3.9200 / $7.7500 | Buy Now |
|
Analog Devices Inc | 60V Fault Protected RS485/RS42 Package Multiple: 50 | 489 |
|
$3.6125 / $8.7500 | Buy Now |
|
Rochester Electronics | LT1785 - 60V Fault Protected RS485/RS422 Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$3.5800 / $4.2100 | Buy Now |
DISTI #
LT1785ACN8PBF
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 250kbps Min Qty: 1 | 0 |
|
$4.2800 / $5.9900 | RFQ |
DISTI #
LT1785ACN8PBF
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 250kbps Min Qty: 1 | 0 |
|
$4.2800 / $5.9900 | RFQ |
DISTI #
LT1785ACN8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.7300 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1785ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1785ACN8#PBF
Analog Devices Inc
60V Fault Protected RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 900 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 3.429 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1785ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1785ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1785ACN8#TRPBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | Analog Devices Inc | LT1785ACN8#PBF vs LT1785ACN8#TRPBF |
LT1785AIN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | Analog Devices Inc | LT1785ACN8#PBF vs LT1785AIN8 |
LT1785AHN8#TR | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LT1785ACN8#PBF vs LT1785AHN8#TR |
LT1785AHN8#TRPBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | Analog Devices Inc | LT1785ACN8#PBF vs LT1785AHN8#TRPBF |
LT1785ACN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 | Analog Devices Inc | LT1785ACN8#PBF vs LT1785ACN8 |
LT1785AHN8 | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LT1785ACN8#PBF vs LT1785AHN8 |
LT1785AIN8#TR | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LT1785ACN8#PBF vs LT1785AIN8#TR |
LT1785ACN8#TR | IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver | Linear Technology | LT1785ACN8#PBF vs LT1785ACN8#TR |
LT1785ACN8 | LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1785ACN8#PBF vs LT1785ACN8 |