LT1785IN8#PBF
Description: 60V Fault Protected RS485/RS422 Transceivers

Overview of LT1785IN8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Energy and Power Systems Transportation and Logistics Telecommunications Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT1785IN8#PBF Analog Devices 60V Fault Protected RS485/RS42

Price & Stock for LT1785IN8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8326
Newark Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices LT1785IN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 459
  • 1 $6.6600
  • 10 $6.0200
  • 25 $5.8800
  • 50 $5.7400
  • 100 $4.9800
  • 250 $4.7600
  • 500 $4.3400
$4.3400 / $6.6600 Buy Now
DISTI # LT1785IN8#PBF-ND
DigiKey IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 143
In Stock
  • 1 $8.3900
  • 10 $5.7680
  • 50 $4.6788
  • 100 $4.3351
  • 250 $3.9682
  • 500 $3.7447
  • 1,000 $3.5591
  • 2,500 $3.4625
$3.4625 / $8.3900 Buy Now
DISTI # 584-LT1785IN8#PBF
Mouser Electronics RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans RoHS: Compliant 479
  • 1 $8.6400
  • 10 $5.9500
  • 50 $5.1400
  • 100 $4.4700
  • 250 $4.0900
  • 500 $3.8600
  • 1,000 $3.5900
$3.5900 / $8.6400 Buy Now
Analog Devices Inc 60V Fault Protected RS485/RS42 Package Multiple: 50 79
  • 1 $8.4700
  • 10 $5.8260
  • 25 $5.1428
  • 100 $4.3785
  • 250 $4.0079
  • 500 $3.7821
  • 1,000 $3.5947
  • 2,500 $3.4625
$3.4625 / $8.4700 Buy Now
DISTI # LT1785IN8#PBF
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 150 0
  • 150 $3.9300
  • 500 $3.8100
  • 1,000 $3.7100
  • 5,000 $3.5800
$3.5800 / $3.9300 Buy Now

CAD Models for LT1785IN8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1785IN8#PBF by Analog Devices Inc

LT1785IN8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.2 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
900 ns
Receiver Number of Bits
1
Seated Height-Max
3.429 mm
Supply Current-Max
9 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2000 ns
Width
7.62 mm
Want to compare parts?
  1. LT1785IN8#PBF
    Analog Devices Inc
    60V Fault Protected RS485/RS422 Transceivers
    VS

Alternate Parts for LT1785IN8#PBF

This table gives cross-reference parts and alternative options found for LT1785IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1785IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1785IN8#PBF LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1785IN8#PBF vs LT1785IN8#PBF
LT1785IN8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 Analog Devices Inc LT1785IN8#PBF vs LT1785IN8
LT1785IN8#TRPBF IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Line Driver or Receiver Linear Technology LT1785IN8#PBF vs LT1785IN8#TRPBF
LT1785HN8#PBF LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LT1785IN8#PBF vs LT1785HN8#PBF
LT1785HN8#TR IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver Linear Technology LT1785IN8#PBF vs LT1785HN8#TR
LT1785IN8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 Analog Devices Inc LT1785IN8#PBF vs LT1785IN8#TR
LT1785CN8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 Analog Devices Inc LT1785IN8#PBF vs LT1785CN8#TR
LT1785HN8#PBF 60V Fault Protected RS485/RS422 Transceivers Analog Devices Inc LT1785IN8#PBF vs LT1785HN8#PBF
LT1785HN8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 Analog Devices Inc LT1785IN8#PBF vs LT1785HN8
LT1785IN8 LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1785IN8#PBF vs LT1785IN8
Part Number Description Manufacturer Compare
LT1785HN8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 Analog Devices Inc LT1785IN8#PBF vs LT1785HN8
LT1785HN8#TRPBF Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 Analog Devices Inc LT1785IN8#PBF vs LT1785HN8#TRPBF
LT1785IN8#PBF LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1785IN8#PBF vs LT1785IN8#PBF
LT1785IN8#TRPBF IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Line Driver or Receiver Linear Technology LT1785IN8#PBF vs LT1785IN8#TRPBF
LT1785CN8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 Analog Devices Inc LT1785IN8#PBF vs LT1785CN8#TR
LT1785HN8#TR IC LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Line Driver or Receiver Linear Technology LT1785IN8#PBF vs LT1785HN8#TR
LT1785IN8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8 Analog Devices Inc LT1785IN8#PBF vs LT1785IN8
LT1785IN8 LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1785IN8#PBF vs LT1785IN8
LT1785HN8#PBF LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LT1785IN8#PBF vs LT1785HN8#PBF
LT1785HN8#PBF 60V Fault Protected RS485/RS422 Transceivers Analog Devices Inc LT1785IN8#PBF vs LT1785HN8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1785IN8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1785IN8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1785IN8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1785IN8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1785IN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1785IN8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1785IN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1785IN8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1785IN8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: