-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower SOT-23 Low Dropout Reference Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4993
|
Newark | Volt Ref, 2.048V, Tsot-23, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Lt1790 Series, Initial Accuracy:0.1%, Temperature Coefficient:25Ppm/°C, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LT1790BCS6-2.048#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 333 |
|
$2.7100 / $3.8900 | Buy Now |
DISTI #
505-LT1790BCS6-2.048#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28080 In Stock |
|
$1.9392 / $4.0100 | Buy Now |
DISTI #
584-1790BC62.048TMPF
|
Mouser Electronics | Voltage References Micropower SOT-23 Low Dropout Reference Family RoHS: Compliant | 6570 |
|
$1.9600 / $3.8100 | Buy Now |
|
Analog Devices Inc | uP SOT-23 L Drop Ref Fam Min Qty: 1 Package Multiple: 500 | 13116 |
|
$1.9392 / $4.0100 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 2.048V SOT23-6 | 13116 |
|
RFQ | |
DISTI #
LT1790BCS62.048
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9400 / $2.0700 | Buy Now |
DISTI #
4031353
|
element14 Asia-Pacific | VOLT REF, 2.048V, TSOT-23, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 333 |
|
$2.1797 / $4.2052 | Buy Now |
DISTI #
4031353RL
|
element14 Asia-Pacific | VOLT REF, 2.048V, TSOT-23, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 333 |
|
$2.1797 / $3.1044 | Buy Now |
DISTI #
4031353RL
|
Farnell | VOLT REF, 2.048V, TSOT-23, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 333 |
|
$2.0855 / $2.4102 | Buy Now |
DISTI #
4031353
|
Farnell | VOLT REF, 2.048V, TSOT-23, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 333 |
|
$2.0855 / $3.8713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1790BCS6-2.048#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1790BCS6-2.048#TRMPBF
Analog Devices Inc
Micropower SOT-23 Low Dropout Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.05363 V | |
Output Voltage-Min | 2.04237 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1790BCS6-2.048#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790BCS6-2.048#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1790BCS6-2.048#PBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1790BCS6-2.048#TRMPBF vs LT1790BCS6-2.048#PBF |
LT1790BCS6-2.048#TRMPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1790BCS6-2.048#TRMPBF vs LT1790BCS6-2.048#TRMPBF |
LT1790BIS6-2.048#PBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1790BCS6-2.048#TRMPBF vs LT1790BIS6-2.048#PBF |
LT1790BIS6-2.048#TRPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1790BCS6-2.048#TRMPBF vs LT1790BIS6-2.048#TRPBF |
LT1790BIS6-2.048#TRMPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1790BCS6-2.048#TRMPBF vs LT1790BIS6-2.048#TRMPBF |
LT1790BIS6-2.048#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790BCS6-2.048#TRMPBF vs LT1790BIS6-2.048#PBF |
LT1790BCS6-2.048#TRPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790BCS6-2.048#TRMPBF vs LT1790BCS6-2.048#TRPBF |
LT1790BIS6-2.048#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790BCS6-2.048#TRMPBF vs LT1790BIS6-2.048#TRMPBF |
LT1790BCS6-2.048#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790BCS6-2.048#TRMPBF vs LT1790BCS6-2.048#PBF |