Part Details for LT1791IN#PBF by Analog Devices Inc
Overview of LT1791IN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1791IN#PBF | Analog Devices | 60V Fault Protected RS485/RS42 |
Price & Stock for LT1791IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1791IN#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
129 In Stock |
|
$4.4151 / $10.0600 | Buy Now |
DISTI #
584-LT1791IN#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans RoHS: Compliant | 420 |
|
$4.3600 / $9.3800 | Buy Now |
|
Analog Devices Inc | 60V Fault Protected RS485/RS42 Package Multiple: 25 | 26 |
|
$4.4151 / $10.0600 | Buy Now |
|
Rochester Electronics | LT1791 - 60V Protected 15kV ESD RS485 Xver RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$4.3000 / $5.0600 | Buy Now |
DISTI #
LT1791IN#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 125 | 0 |
|
$4.4800 / $4.9200 | Buy Now |
Part Details for LT1791IN#PBF
LT1791IN#PBF CAD Models
LT1791IN#PBF Part Data Attributes
|
LT1791IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1791IN#PBF
Analog Devices Inc
60V Fault Protected RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 900 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 3.429 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for LT1791IN#PBF
This table gives cross-reference parts and alternative options found for LT1791IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1791IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1791IN#PBF | LT1791 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1791IN#PBF vs LT1791IN#PBF |
LT1791CN | LT1791 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1791IN#PBF vs LT1791CN |
LT1791CN#PBF | 60V Fault Protected RS485/RS422 Transceivers | Analog Devices Inc | LT1791IN#PBF vs LT1791CN#PBF |
LT1791CN#PBF | LT1791 - 60V Fault Protected RS485/RS422 Transceivers; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1791IN#PBF vs LT1791CN#PBF |