There are no models available for this part yet.
Overview of LT1792IS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1792IS8#TRPBF | Analog Devices | L N, Prec, JFET In Op Amp | |
LT1792IS8#PBF | Analog Devices | L N, Prec, JFET In Op Amp |
Price & Stock for LT1792IS8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3700UV OFFSET-MAX, PDSO8 | 2200 |
|
$5.4750 / $10.9500 | Buy Now | ||
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3700UV OFFSET-MAX, PDSO8 | 49 |
|
$4.9728 / $8.0640 | Buy Now |
CAD Models for LT1792IS8 by Linear Technology
Part Data Attributes for LT1792IS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.004 µA
|
Bias Current-Max (IIB) @25C
|
0.0008 µA
|
Common-mode Reject Ratio-Nom
|
98 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.008 µA
|
Input Offset Voltage-Max
|
3700 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
2 V/us
|
Slew Rate-Nom
|
3 V/us
|
Supply Current-Max
|
5.4 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4300
|
Voltage Gain-Min
|
300000
|
Width
|
3.9 mm
|
Alternate Parts for LT1792IS8
This table gives cross-reference parts and alternative options found for LT1792IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1792IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1792IS8#PBF | Low Noise, Precision, JFET Input Op Amp | Analog Devices Inc | LT1792IS8 vs LT1792IS8#PBF |
LT1792IS8#TRPBF | Low Noise, Precision, JFET Input Op Amp | Analog Devices Inc | LT1792IS8 vs LT1792IS8#TRPBF |
LT1792IS8#TR | Operational Amplifier, 1 Func, 3700uV Offset-Max, PDSO8 | Analog Devices Inc | LT1792IS8 vs LT1792IS8#TR |
Related Parts for LT1792IS8
-
LT1056S8Operational Amplifiers
-
ATMEGA32-16AURMicrocontrollers
-
ZSSC3123AI2ROther Analog ICs
-
SG2525ADWSwitching Regulator or Controllers
-
AD7450BRZAnalog to Digital Converters
-
LT1280AINLine Driver or Receivers
-
LSP2015CAAD150Linear Regulator ICs
-
EP4CE15F23C6NField Programmable Gate Arrays
-
KSZ8995MAINetwork Interfaces