Part Details for LT1794CFE#PBF by Linear Technology
Overview of LT1794CFE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1794CFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP XDSL LINE DRIVER 20TSSOP / ADSL Driver Dual 200MHz 20-Pin TSSOP EP Tube | 165 |
|
RFQ |
Part Details for LT1794CFE#PBF
LT1794CFE#PBF CAD Models
LT1794CFE#PBF Part Data Attributes
|
LT1794CFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1794CFE#PBF
Linear Technology
LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, EXPOSED PAD, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 100 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 4.4 mm |
Alternate Parts for LT1794CFE#PBF
This table gives cross-reference parts and alternative options found for LT1794CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1794CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1794CFE | LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1794CFE#PBF vs LT1794CFE |
LT1794CFE | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794CFE#PBF vs LT1794CFE |
LT1794CFE#PBF | Dual 500mA, 200MHz xDSL Line Driver Amplifier | Analog Devices Inc | LT1794CFE#PBF vs LT1794CFE#PBF |