Part Details for LT1796IS8#TRPBF by Analog Devices Inc
Overview of LT1796IS8#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT1796IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5015
|
Newark | Transceiver, 125Kbps, 1Tx/Rx, 5V, Nsoic, Can Interface Ic Type:Can Transceiver, Data Rate Max:125Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LT1796IS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2178 |
|
$3.1300 / $5.9300 | Buy Now |
DISTI #
LT1796IS8#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4235 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
584-LT1796IS8#TRPBF
|
Mouser Electronics | CAN Interface IC Overvoltage Fault Protected CAN Transceiver RoHS: Compliant | 3265 |
|
$3.0700 / $6.1500 | Buy Now |
|
Analog Devices Inc | Overvoltage Fault Protected CA Min Qty: 1 Package Multiple: 2500 | 847 |
|
$3.1433 / $6.2600 | Buy Now |
|
CHIPMALL.COM LIMITED | 125Kbps Transceiver SOIC-8 CAN ICs ROHS | 285 |
|
$3.1526 / $4.3457 | Buy Now |
|
Chips Pulse Industry Limited | SO-8 CAN ICs RoHS Purchase Online, Ship Immediately | 342 |
|
$2.8952 / $3.9910 | Buy Now |
DISTI #
4031589RL
|
element14 Asia-Pacific | TRANSCEIVER, 125KBPS, 1TX/RX, 5V, NSOIC RoHS: Compliant Min Qty: 10 Container: Reel | 2178 |
|
$3.3465 / $5.8711 | Buy Now |
DISTI #
4031589
|
element14 Asia-Pacific | TRANSCEIVER, 125KBPS, 1TX/RX, 5V, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2178 |
|
$3.3465 / $6.6491 | Buy Now |
DISTI #
4031589RL
|
Farnell | TRANSCEIVER, 125KBPS, 1TX/RX, 5V, NSOIC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2178 |
|
$3.1095 / $5.5696 | Buy Now |
DISTI #
4031589
|
Farnell | TRANSCEIVER, 125KBPS, 1TX/RX, 5V, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2178 |
|
$3.1095 / $6.1940 | Buy Now |
Part Details for LT1796IS8#TRPBF
LT1796IS8#TRPBF CAD Models
LT1796IS8#TRPBF Part Data Attributes
|
LT1796IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1796IS8#TRPBF
Analog Devices Inc
Overvoltage Fault Protected CAN Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1796IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1796IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1796IS8 | Interface Circuit, PDSO8 | Analog Devices Inc | LT1796IS8#TRPBF vs LT1796IS8 |
LT1796CS8 | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1796IS8#TRPBF vs LT1796CS8 |
LT1796CS8#TRPBF | Overvoltage Fault Protected CAN Transceiver | Analog Devices Inc | LT1796IS8#TRPBF vs LT1796CS8#TRPBF |
LT1796CS8#TR | Interface Circuit, PDSO8 | Analog Devices Inc | LT1796IS8#TRPBF vs LT1796CS8#TR |
LT1796IS8#PBF | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1796IS8#TRPBF vs LT1796IS8#PBF |
LT1796IS8#TR | Interface Circuit, PDSO8 | Analog Devices Inc | LT1796IS8#TRPBF vs LT1796IS8#TR |
LT1796CS8#TRPBF | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1796IS8#TRPBF vs LT1796CS8#TRPBF |