Part Details for LT1802IS#PBF by Analog Devices Inc
Overview of LT1802IS#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1802IS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5026
|
Newark | Op-Amp, 70Mhz, -40 To 85Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:2.3V To 12.6V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1802IS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4500 / $12.8700 | Buy Now |
DISTI #
LT1802IS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2342 In Stock |
|
$7.4150 / $11.7100 | Buy Now |
DISTI #
584-LT1802IS#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant | 1253 |
|
$7.0900 / $11.7000 | Buy Now |
|
Analog Devices Inc | 4x 80MHz, 25V/µs L Pwr R2R In Min Qty: 1 Package Multiple: 55 | 19609 |
|
$5.5200 / $11.7100 | Buy Now |
DISTI #
LT1802IS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$7.1300 / $8.2800 | Buy Now |
DISTI #
4020871
|
element14 Asia-Pacific | OP-AMP, 70MHZ, -40 TO 85DEG C, NSOIC-14 RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$7.9276 / $12.5114 | Buy Now |
DISTI #
4020871
|
Farnell | OP-AMP, 70MHZ, -40 TO 85DEG C, NSOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 40 |
|
$7.3629 / $11.6203 | Buy Now |
Part Details for LT1802IS#PBF
LT1802IS#PBF CAD Models
LT1802IS#PBF Part Data Attributes:
|
LT1802IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1802IS#PBF
Analog Devices Inc
Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.25 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 65000 | |
Width | 3.899 mm |
Alternate Parts for LT1802IS#PBF
This table gives cross-reference parts and alternative options found for LT1802IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1802IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1802IS | Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14 | Analog Devices Inc | LT1802IS#PBF vs LT1802IS |
LT1802IS#TRPBF | Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1802IS#PBF vs LT1802IS#TRPBF |
LT1802CS#TR | Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14 | Analog Devices Inc | LT1802IS#PBF vs LT1802CS#TR |