-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1812CS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3668 In Stock |
|
$2.3917 / $3.4300 | Buy Now |
DISTI #
584-LT1812CS5#TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 3mA, 100MHz, 750V/ s Operational Amplifier with Shutdown RoHS: Compliant | 13 |
|
$1.7100 / $3.4300 | Buy Now |
|
Analog Devices Inc | 3mA, 100MHz, 750V/µs Op Amp w/ Min Qty: 1 Package Multiple: 500 | 18234 |
|
$1.6548 / $3.4300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 100MHZ TSOT23-5 | 18234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1812CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1812CS5#TRMPBF
Analog Devices Inc
3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 750 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1812CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1812CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1812CS5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5 |
LT1812CS5#TRPBF | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS5#TRMPBF vs LT1812CS5#TRPBF |
LT1812CS5#PBF | 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5#PBF |
LT1812CS5#TRMPBF | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS5#TRMPBF vs LT1812CS5#TRMPBF |
LT1812CS5#TRPBF | 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5#TRPBF |
LT1812CS5#PBF | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS5#TRMPBF vs LT1812CS5#PBF |
LT1812CS5 | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS5#TRMPBF vs LT1812CS5 |
LT1812CS5#TR | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5#TR |