Part Details for LT1812CS5#TRMPBF by Linear Technology
Overview of LT1812CS5#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1812CS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for LT1812CS5#TRMPBF
LT1812CS5#TRMPBF CAD Models
LT1812CS5#TRMPBF Part Data Attributes
|
LT1812CS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1812CS5#TRMPBF
Linear Technology
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LT1812CS5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1812CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1812CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1812CS5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5 |
LT1812CS5#TRMPBF | 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5#TRMPBF |
LT1812CS5#TRPBF | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS5#TRMPBF vs LT1812CS5#TRPBF |
LT1812CS5#PBF | 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5#PBF |
LT1812CS5#TRPBF | 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5#TRPBF |
LT1812CS5#PBF | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS5#TRMPBF vs LT1812CS5#PBF |
LT1812CS5 | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS5#TRMPBF vs LT1812CS5 |
LT1812CS5#TR | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1812CS5#TRMPBF vs LT1812CS5#TR |