Part Details for LT1812CS6#TRPBF by Analog Devices Inc
Overview of LT1812CS6#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LT1812CS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1812CS6#TRPBF-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7453 / $1.8135 | Buy Now |
DISTI #
584-LT1812CS6#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 3mA, 100MHz, 750V/ s Operational Amplifier with Shutdown RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Analog Devices Inc | 3mA, 100MHz, 750V/µs Op Amp w/ Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$1.3500 / $1.9900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 100MHZ TSOT23-6 | 10000 |
|
RFQ |
Part Details for LT1812CS6#TRPBF
LT1812CS6#TRPBF CAD Models
LT1812CS6#TRPBF Part Data Attributes
|
LT1812CS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1812CS6#TRPBF
Analog Devices Inc
3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 750 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Width | 1.625 mm |
Alternate Parts for LT1812CS6#TRPBF
This table gives cross-reference parts and alternative options found for LT1812CS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1812CS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1812CS6#TR | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO6 | Analog Devices Inc | LT1812CS6#TRPBF vs LT1812CS6#TR |
LT1812CS6#TR | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS6#TRPBF vs LT1812CS6#TR |
LT1812CS6#TRPBF | LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1812CS6#TRPBF vs LT1812CS6#TRPBF |