There are no models available for this part yet.
Overview of LT1813HVCS8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1813HVCS8#PBF | Analog Devices | 2x 3mA, 100MHz, 750V/µs Op Amp | |
LT1813HVCS8#TRPBF | Analog Devices | 2x 3mA, 100MHz, 750V/µs Op Amp |
Price & Stock for LT1813HVCS8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT1813HVCS8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
130 In Stock |
|
$2.2481 / $6.0300 | Buy Now | |
DISTI #
584-LT1813HVCS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier RoHS: Compliant | 280 |
|
$2.2400 / $5.3100 | Buy Now | |
Analog Devices Inc | 2x 3mA, 100MHz, 750V/µs Op Amp Package Multiple: 100 | 826 |
|
$2.2481 / $6.0300 | Buy Now | ||
DISTI #
50950775
|
Verical | Op Amp Dual High Speed Amplifier ±6.75V/13.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 800 |
|
$1.9600 | Buy Now | |
DISTI #
LT1813HVCS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.2800 / $2.5100 | Buy Now |
CAD Models for LT1813HVCS8#PBF by Analog Devices Inc
Part Data Attributes for LT1813HVCS8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
5 µA
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.75 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
750 V/us
|
Supply Voltage Limit-Max
|
6.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
100000
|
Width
|
3.9 mm
|
Alternate Parts for LT1813HVCS8#PBF
This table gives cross-reference parts and alternative options found for LT1813HVCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1813HVCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1813HVDS8#PBF | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | Analog Devices Inc | LT1813HVCS8#PBF vs LT1813HVDS8#PBF |
LT1813HVCS8#TRPBF | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | Analog Devices Inc | LT1813HVCS8#PBF vs LT1813HVCS8#TRPBF |
LT1813HVCS8#PBF | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1813HVCS8#PBF vs LT1813HVCS8#PBF |
LT1813HVCS8 | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1813HVCS8#PBF vs LT1813HVCS8 |
LT1813HVDS8#TRPBF | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1813HVCS8#PBF vs LT1813HVDS8#TRPBF |
LT1813HVDS8#TR | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1813HVCS8#PBF vs LT1813HVDS8#TR |
LT1813HVCS8#TRPBF | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1813HVCS8#PBF vs LT1813HVCS8#TRPBF |