There are no models available for this part yet.
Overview of LT1884ACS8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1884ACS8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
LT1884ACS8#TRPBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A |
Price & Stock for LT1884ACS8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1884ACS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
192 In Stock |
|
$5.8625 / $12.7000 | Buy Now | |
DISTI #
584-LT1884ACS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps RoHS: Compliant | 266 |
|
$5.8400 / $11.3000 | Buy Now | |
Analog Devices Inc | 2x/4x R2R Out, pA In Prec Op A Package Multiple: 100 | 2339 |
|
$5.8625 / $12.7000 | Buy Now | ||
Rochester Electronics | LT1884 - Dual R-to-R Output Picoamp OA RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$5.8100 / $6.8400 | Buy Now | ||
DISTI #
LT1884ACS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0600 / $6.6400 | Buy Now |
CAD Models for LT1884ACS8#PBF by Analog Devices Inc
Part Data Attributes for LT1884ACS8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0005 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Input Offset Voltage-Max
|
85 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
1 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
2200
|
Width
|
3.9 mm
|
Alternate Parts for LT1884ACS8#PBF
This table gives cross-reference parts and alternative options found for LT1884ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1884ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1884ACS8 | Operational Amplifier, 2 Func, 110uV Offset-Max, PDSO8 | Analog Devices Inc | LT1884ACS8#PBF vs LT1884ACS8 |
LT1884ACS8#TRPBF | LT1884 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1884ACS8#PBF vs LT1884ACS8#TRPBF |
LT1884ACS8 | LT1884 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1884ACS8#PBF vs LT1884ACS8 |
LT1884ACS8#TR | Operational Amplifier, 2 Func, 85uV Offset-Max, PDSO8 | Analog Devices Inc | LT1884ACS8#PBF vs LT1884ACS8#TR |
LT1884ACS8#TRPBF | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | Analog Devices Inc | LT1884ACS8#PBF vs LT1884ACS8#TRPBF |