-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1935ES5#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8405
|
Newark | Dc/Dc Conv, Boost, 1.2Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Boost, Flyback, Sepic, Input Voltage Min:2.3V, Input Voltage Max:16V, Max Output Current:2A, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Output Voltage - Nom:- Rohs Compliant: Yes |Analog Devices LT1935ES5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 525 |
|
$4.1900 / $9.1700 | Buy Now |
|
Analog Devices Inc | 1.2MHz Boost DC/DC Conv in SOT Package Multiple: 500 | 7 |
|
$3.2600 / $9.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
DISTI #
LT1935ES5TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 2.3÷16VDC, Uout: 38VDC, SOT23-5, SMD Min Qty: 1 | 0 |
|
$4.6400 / $6.4900 | RFQ |
DISTI #
LT1935ES5TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.2100 / $4.5000 | Buy Now |
DISTI #
SMC-LT1935ES5#TRMPBF
|
Sensible Micro Corporation | Ic Reg Mult Config Adj 2A Tsot23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | -8966 |
|
$2.1177 / $2.2942 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1935ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1935ES5#TRMPBF
Analog Devices Inc
1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1935ES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1935ES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1935ES5#TRPBF | Analog Devices Inc | $4.6976 | 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch | LT1935ES5#TRMPBF vs LT1935ES5#TRPBF |
LT1935ES5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.2A, 1400kHz Switching Freq-Max, PDSO5 | LT1935ES5#TRMPBF vs LT1935ES5#TR |
LT1935ES5#PBF | Linear Technology | Check for Price | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1935ES5#TRMPBF vs LT1935ES5#PBF |
LT1935ES5 | Linear Technology | Check for Price | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1935ES5#TRMPBF vs LT1935ES5 |
LT1935ES5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.2A, 1400kHz Switching Freq-Max, PDSO5 | LT1935ES5#TRMPBF vs LT1935ES5#TRM |
LT1935ES5#TRMPBF | Linear Technology | Check for Price | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1935ES5#TRMPBF vs LT1935ES5#TRMPBF |
LT1935ES5#TR | Linear Technology | Check for Price | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1935ES5#TRMPBF vs LT1935ES5#TR |