-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4A, 500kHz Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8406
|
Newark | Dc/Dc Conv, Buck, 500Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:1.4A, Ic Case/Package:Msop-Ep, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT1936EMS8E#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$5.3900 / $8.2800 | Buy Now |
DISTI #
LT1936EMS8E#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.4A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5132 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-LT1936EMS8E#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.4A, 500kHz Buck Sw Reg RoHS: Compliant | 1954 |
|
$4.4300 / $7.9600 | Buy Now |
|
Analog Devices Inc | 1.4A, 500kHz Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 2727 |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
76478279
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 4014 |
|
$4.0940 / $6.8800 | Buy Now |
DISTI #
35261390
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube Min Qty: 150 Package Multiple: 150 | Americas - 1650 |
|
$3.9300 | Buy Now |
|
Rochester Electronics | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
$4.1000 / $4.8300 | Buy Now |
DISTI #
LT1936EMS8EPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷36VDC, Uout: 1.2÷31.3VDC, 4A Min Qty: 1 | 0 |
|
$6.1600 / $7.7500 | RFQ |
DISTI #
LT1936EMS8E#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 100 |
|
$4.2700 / $5.2700 | Buy Now |
DISTI #
SMC-LT1936EMS8E#PBF
|
Sensible Micro Corporation | Conv Dc-Dc 3.6V To 36V Step Down Single-Out 1.2V To 31.32V 1.4A 8-Pin Msop Ep Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 15 |
|
$3.3666 / $3.6227 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1936EMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1936EMS8E#PBF
Analog Devices Inc
1.4A, 500kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1936EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1936EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1936HMS8E#TR | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1936EMS8E#PBF vs LT1936HMS8E#TR |
LT1936EMS8E#TR | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1936EMS8E#PBF vs LT1936EMS8E#TR |
LT1936EMS8E | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1936EMS8E#PBF vs LT1936EMS8E |
LT1936IMS8E#TRPBF | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936EMS8E#PBF vs LT1936IMS8E#TRPBF |
LT1936HMS8E | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1936EMS8E#PBF vs LT1936HMS8E |
LT1936EMS8E#TRPBF | 1.4A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1936EMS8E#PBF vs LT1936EMS8E#TRPBF |
LT1936EMS8E | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936EMS8E#PBF vs LT1936EMS8E |
LT1936EMS8E#TR | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936EMS8E#PBF vs LT1936EMS8E#TR |
LT1936HMS8E#TRPBF | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1936EMS8E#PBF vs LT1936HMS8E#TRPBF |
LT1936IMS8E#TR | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936EMS8E#PBF vs LT1936IMS8E#TR |