LT1947EMS#PBF
Description: Adjustable Output TFT-LCD Triple Switching Regulator

Overview of LT1947EMS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1947EMSE#TRPBF Analog Devices Adj Out TFT-LCD 3x Sw Reg
LT1947EMSE#PBF Analog Devices Adj Out TFT-LCD 3x Sw Reg
LT1947EMS#PBF Analog Devices Adj Out TFT-LCD 3x Sw Reg

Price & Stock for LT1947EMS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8417
Newark Tft-Lcd Triple Switching Reg, 85Deg C, Ic Function:Tft-Lcd Triple Switching Regulator, Supply Voltage Min:2.7V, Supply Voltage Max:8V, Ic Package Type:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LT1947EMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 135
  • 1 $5.3100
  • 10 $4.8000
  • 25 $4.6900
  • 50 $4.5700
  • 100 $4.0200
  • 250 $3.9200
$3.9200 / $5.3100 Buy Now
DISTI # LT1947EMS#PBF-ND
DigiKey IC REG CONV TFT LCD 3OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 2
In Stock
  • 1 $6.5500
  • 10 $4.5340
  • 25 $4.0132
  • 100 $3.9250
$3.9250 / $6.5500 Buy Now
DISTI # 584-LT1947EMS#PBF
Mouser Electronics Switching Voltage Regulators Adj Out TFT-LCD 3x Sw Reg RoHS: Compliant 150
  • 1 $5.8700
  • 10 $4.0200
  • 50 $4.0100
  • 100 $3.9200
$3.9200 / $5.8700 Buy Now
Analog Devices Inc Adj Out TFT-LCD 3x Sw Reg Package Multiple: 50 1101
  • 1 $6.5500
  • 10 $4.5340
  • 25 $4.0132
  • 100 $3.9250
  • 1,000 $3.1400
$3.1400 / $6.5500 Buy Now
DISTI # LT1947EMS#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 0
  • 150 $4.4500
  • 500 $4.3200
  • 1,000 $4.2100
  • 5,000 $4.0500
$4.0500 / $4.4500 Buy Now

CAD Models for LT1947EMS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1947EMS#PBF by Analog Devices Inc

LT1947EMS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1661
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
8 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
3500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT1947EMS#PBF
    Analog Devices Inc
    Adjustable Output TFT-LCD Triple Switching Regulator
    VS

Alternate Parts for LT1947EMS#PBF

This table gives cross-reference parts and alternative options found for LT1947EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1947EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1947EMS#PBF LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1947EMS#PBF vs LT1947EMS#PBF
LT1947EMS#TR Switching Regulator, Current-mode, 2A, 3500kHz Switching Freq-Max, PDSO10 Analog Devices Inc LT1947EMS#PBF vs LT1947EMS#TR
LT1947EMS LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1947EMS#PBF vs LT1947EMS
LT1947EMS Switching Regulator, Current-mode, 2A, 3500kHz Switching Freq-Max, PDSO10 Analog Devices Inc LT1947EMS#PBF vs LT1947EMS
LT1947EMS#TRPBF LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1947EMS#PBF vs LT1947EMS#TRPBF
LT1947EMS#TRPBF Adjustable Output TFT-LCD Triple Switching Regulator Analog Devices Inc LT1947EMS#PBF vs LT1947EMS#TRPBF
Part Number Description Manufacturer Compare
LT1947EMS#TRPBF Adjustable Output TFT-LCD Triple Switching Regulator Analog Devices Inc LT1947EMS#PBF vs LT1947EMS#TRPBF
LT1947EMS#PBF LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1947EMS#PBF vs LT1947EMS#PBF
LT1947EMS#TR Switching Regulator, Current-mode, 2A, 3500kHz Switching Freq-Max, PDSO10 Analog Devices Inc LT1947EMS#PBF vs LT1947EMS#TR
LT1947EMS#TRPBF LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1947EMS#PBF vs LT1947EMS#TRPBF
LT1947EMS LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1947EMS#PBF vs LT1947EMS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1947EMS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1947EMS#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1947EMS#PBF would you like to use for your alert(s)?
  • Please alert me when LT1947EMS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1947EMS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1947EMS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1947EMS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1947EMS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1947EMS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: