Part Details for LT1947EMSE#PBF by Analog Devices Inc
Overview of LT1947EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1947EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2909
|
Newark | Switching Regulator, Msop-Ep-10 Rohs Compliant: Yes |Analog Devices LT1947EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2100 / $7.2800 | Buy Now |
DISTI #
LT1947EMSE#PBF-ND
|
DigiKey | IC REG CONV TFT LCD 3OUT 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
104 In Stock |
|
$4.2814 / $7.5500 | Buy Now |
DISTI #
584-LT1947EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Adj Out TFT-LCD 3x Sw Reg RoHS: Compliant | 0 |
|
$5.1700 / $7.5500 | Order Now |
DISTI #
V36:1790_06419087
|
Arrow Electronics | Conv DC-DC 2.7V to 8V Step Up Triple-Out 30V 2A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 20 Weeks Date Code: 1644 | Americas - 4 |
|
$3.6660 | Buy Now |
|
Analog Devices Inc | Adj Out TFT-LCD 3x Sw Reg Min Qty: 1 Package Multiple: 50 | 5221 |
|
$4.2814 / $7.5500 | Buy Now |
DISTI #
LT1947EMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0500 / $4.4500 | Buy Now |
Part Details for LT1947EMSE#PBF
LT1947EMSE#PBF CAD Models
LT1947EMSE#PBF Part Data Attributes:
|
LT1947EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1947EMSE#PBF
Analog Devices Inc
Adjustable Output TFT-LCD Triple Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1947EMSE#PBF
This table gives cross-reference parts and alternative options found for LT1947EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1947EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1947EMSE#PBF | LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1947EMSE#PBF vs LT1947EMSE#PBF |
LT1947EMSE | LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1947EMSE#PBF vs LT1947EMSE |
LT1947EMSE | Switching Regulator, Current-mode, 2A, 3500kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT1947EMSE#PBF vs LT1947EMSE |