Part Details for LT1952EGN#TRPBF by Analog Devices Inc
Overview of LT1952EGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1952EGN#TRPBF | Analog Devices | 1x Switch Sync For Cntr | |
LT1952EGN-1#TRPBF | Analog Devices | 1x Switch Sync For Cntr | |
LT1952EGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr |
Price & Stock for LT1952EGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1952EGN#TRPBF-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4500 | Buy Now |
DISTI #
584-LT1952EGN#TRPBF
|
Mouser Electronics | Switching Controllers 1x Switch Sync For Cntr RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
|
Analog Devices Inc | 1x Switch Sync For Cntr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.3600 / $5.4500 | Buy Now |
DISTI #
LT1952EGN#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6300 / $5.8500 | Buy Now |
Part Details for LT1952EGN#TRPBF
LT1952EGN#TRPBF CAD Models
LT1952EGN#TRPBF Part Data Attributes
|
LT1952EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1952EGN#TRPBF
Analog Devices Inc
Single Switch Synchronous Forward Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1952EGN#TRPBF
This table gives cross-reference parts and alternative options found for LT1952EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1952EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1952IGN | Switching Controller, Current-mode, 1A, 560kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1952EGN#TRPBF vs LT1952IGN |
LT1952IGN#PBF | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952EGN#TRPBF vs LT1952IGN#PBF |
LT1952EGN#TR | Switching Controller, Current-mode, 1A, 560kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1952EGN#TRPBF vs LT1952EGN#TR |
LT1952EGN | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952EGN#TRPBF vs LT1952EGN |
LT1952EGN | Switching Controller, Current-mode, 1A, 560kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1952EGN#TRPBF vs LT1952EGN |
LT1952EGN#PBF | Single Switch Synchronous Forward Controller | Analog Devices Inc | LT1952EGN#TRPBF vs LT1952EGN#PBF |
LT1952IGN | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952EGN#TRPBF vs LT1952IGN |
LT1952EGN#PBF | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952EGN#TRPBF vs LT1952EGN#PBF |