-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8421
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:60V, Output Current:1.5A, Ic Case/Package:Nssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT1956EGN-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.1100 / $10.9200 | Buy Now |
DISTI #
LT1956EGN-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 1.5A 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
114 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
584-LT1956EGN-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, 1.5A, 500kHz Buck Sw Regs RoHS: Compliant | 1794 |
|
$6.0800 / $10.5000 | Buy Now |
|
Analog Devices Inc | Hi V, 1.5A, 500kHz Buck Sw Reg Min Qty: 1 Package Multiple: 100 | 523 |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
LT1956EGN-5#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6400 / $6.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1956EGN-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1956EGN-5#PBF
Analog Devices Inc
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1956EGN-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1956EGN-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1956IGN-5#TRPBF | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1956EGN-5#PBF vs LT1956IGN-5#TRPBF |
LT1956EGN-5 | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EGN-5#PBF vs LT1956EGN-5 |
LT1956EGN-5#TRPBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EGN-5#PBF vs LT1956EGN-5#TRPBF |
LT1956EGN-5#PBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EGN-5#PBF vs LT1956EGN-5#PBF |
LT1956IGN-5#TRPBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EGN-5#PBF vs LT1956IGN-5#TRPBF |
LT1956IGN-5#PBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EGN-5#PBF vs LT1956IGN-5#PBF |
LT1956IGN-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EGN-5#PBF vs LT1956IGN-5 |
LT1956IGN-5#PBF | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1956EGN-5#PBF vs LT1956IGN-5#PBF |
LT1956EGN-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EGN-5#PBF vs LT1956EGN-5#TR |
LT1956EGN-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EGN-5#PBF vs LT1956EGN-5 |