Part Details for LT1959IR#PBF by Linear Technology
Overview of LT1959IR#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1959IR#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG BUCK SEPIC ADJ 4.5A D2PAK | 7100 |
|
RFQ |
Part Details for LT1959IR#PBF
LT1959IR#PBF CAD Models
LT1959IR#PBF Part Data Attributes:
|
LT1959IR#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1959IR#PBF
Linear Technology
LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1959IR#PBF
This table gives cross-reference parts and alternative options found for LT1959IR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1959IR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1959IR#TRPBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1959IR#PBF vs LT1959IR#TRPBF |
LT1959IR#TR | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1959IR#PBF vs LT1959IR#TR |
LT1959IR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1959IR#PBF vs LT1959IR |
LT1959IR#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1959IR#PBF vs LT1959IR#TR |
LT1959IR#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1959IR#PBF vs LT1959IR#PBF |
LT1959CR#TRPBF | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1959IR#PBF vs LT1959CR#TRPBF |
LT1959CR#TR | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1959IR#PBF vs LT1959CR#TR |
LT1959IR#TRPBF | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1959IR#PBF vs LT1959IR#TRPBF |
LT1959CR#PBF | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1959IR#PBF vs LT1959CR#PBF |
LT1959IR | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1959IR#PBF vs LT1959IR |