Part Details for LT1991ACDD#TRPBF by Analog Devices Inc
Overview of LT1991ACDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1991ACDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1991ACDD#TRPBFCT-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
584-LT1991ACDD#TRPBF
|
Mouser Electronics | Precision Amplifiers Prec, 100uA Gain Sel Amp RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
|
Analog Devices Inc | Prec, 100µA Gain Sel Amp Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.7900 / $6.7100 | Buy Now |
DISTI #
LT1991ACDDTRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6000 / $3.7400 | Buy Now |
Part Details for LT1991ACDD#TRPBF
LT1991ACDD#TRPBF CAD Models
LT1991ACDD#TRPBF Part Data Attributes
|
LT1991ACDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1991ACDD#TRPBF
Analog Devices Inc
Precision, 100µA Gain Selectable Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-299WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 560 | |
Width | 3 mm |
Alternate Parts for LT1991ACDD#TRPBF
This table gives cross-reference parts and alternative options found for LT1991ACDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1991ACDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1991ACDD#TR | Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO10 | Analog Devices Inc | LT1991ACDD#TRPBF vs LT1991ACDD#TR |
LT1991ACDD#TR | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1991ACDD#TRPBF vs LT1991ACDD#TR |
LT1991ACDD#TRPBF | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1991ACDD#TRPBF vs LT1991ACDD#TRPBF |