LT1991CDD#TRPBF
Description: Precision, 100µA Gain Selectable Amplifier

Overview of LT1991CDD#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1991CDD#TRPBF Analog Devices Prec, 100µA Gain Sel Amp
LT1991CDD#PBF Analog Devices Prec, 100µA Gain Sel Amp
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LT1991CDD#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1991CDD#TRPBF-ND
DigiKey IC OPAMP PGA 1 CIRCUIT 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.6875
$2.6875 Buy Now
DISTI # 584-LT1991CDD#TRPBF
Mouser Electronics Precision Amplifiers Prec, 100uA Gain Sel Amp RoHS: Compliant 0
  • 2,500 $2.8800
$2.8800 Order Now
Analog Devices Inc Prec, 100µA Gain Sel Amp Min Qty: 2500 Package Multiple: 2500 5000
  • 1 $2.7200
  • 1,000 $2.1500
  • 2,500 $2.6875
$2.1500 / $2.7200 Buy Now
DISTI # LT1991CDD#TRPBF
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 0
  • 2,500 $2.8900
  • 5,000 $2.7700
$2.7700 / $2.8900 Buy Now

CAD Models for LT1991CDD#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1991CDD#TRPBF by Analog Devices Inc

LT1991CDD#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-299WEED-2, DFN-10
Pin Count
10
Manufacturer Package Code
05-08-1699
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0075 µA
Common-mode Reject Ratio-Nom
70 dB
Input Offset Voltage-Max
250 µV
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Slew Rate-Nom
0.12 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
560
Width
3 mm
Want to compare parts?
  1. LT1991CDD#TRPBF
    Analog Devices Inc
    Precision, 100µA Gain Selectable Amplifier
    VS

Alternate Parts for LT1991CDD#TRPBF

This table gives cross-reference parts and alternative options found for LT1991CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1991CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1991CDD#TRPBF LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LT1991CDD#TRPBF vs LT1991CDD#TRPBF
Part Number Description Manufacturer Compare
LT1991CDD#TRPBF LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LT1991CDD#TRPBF vs LT1991CDD#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1991CDD#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1991CDD#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1991CDD#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1991CDD#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1991CDD#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1991CDD#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1991CDD#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1991CDD#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1991CDD#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: