There are no models available for this part yet.
Overview of LT1991CMS by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC819A | Analog Devices | LT1990CS8/LT1991CMS/LT1995CMS | |
LT1991CMS#PBF | Analog Devices | Prec, 100µA Gain Sel Amp | |
LT1991CMS#TRPBF | Analog Devices | Prec, 100µA Gain Sel Amp |
Price & Stock for LT1991CMS by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 27 |
|
$18.4815 / $22.4775 | Buy Now |
CAD Models for LT1991CMS by Linear Technology
Part Data Attributes for LT1991CMS by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Manufacturer Package Code
|
MS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0075 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Input Offset Voltage-Max
|
200 µV
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.12 V/us
|
Supply Current-Max
|
0.21 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
560
|
Width
|
3 mm
|
Alternate Parts for LT1991CMS
This table gives cross-reference parts and alternative options found for LT1991CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1991CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1991CMS#PBF | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1991CMS vs LT1991CMS#PBF |
LT1991CMS#PBF | Precision, 100µA Gain Selectable Amplifier | Analog Devices Inc | LT1991CMS vs LT1991CMS#PBF |
Related Parts for LT1991CMS
-
LT1991ACMSOperational Amplifiers
-
STM32F103TBU6Microcontrollers
-
CCT261631-30-06-02Other Analog ICs
-
UC2524ADWSwitching Regulator or Controllers
-
LTC1403AHMSEAnalog to Digital Converters
-
MAX4633CSEMultiplexers or Switches
-
SQM110P06-8M9L_GE3Power Field-Effect Transistors
-
LTC5532ES6Power Management Circuits
-
SN65LVDS93DGGLine Driver or Receivers