Part Details for LT1993CUD-4#PBF by Analog Devices Inc
Overview of LT1993CUD-4#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1993CUD-4#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1993CUD-4#PBF-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$8.6548 / $10.0500 | Buy Now |
DISTI #
584-LT1993CUD-4#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 900MHz L Dist, L N Diff Amp/ADC Drvr (AV RoHS: Compliant | 0 |
|
$6.9500 / $7.9600 | Order Now |
|
Analog Devices Inc | 900MHz L Dist, L N Diff Amp/AD Min Qty: 1 Package Multiple: 121 | 7 |
|
$4.1800 / $10.0500 | Buy Now |
DISTI #
LT1993CUD-4#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 121 | 0 |
|
$5.4000 / $5.9300 | Buy Now |
Part Details for LT1993CUD-4#PBF
LT1993CUD-4#PBF CAD Models
LT1993CUD-4#PBF Part Data Attributes:
|
LT1993CUD-4#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1993CUD-4#PBF
Analog Devices Inc
900MHz Low Distortion, Low Noise Differential Amplifier/ADC Driver (AV = 4V/V)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1993CUD-4#PBF
This table gives cross-reference parts and alternative options found for LT1993CUD-4#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1993CUD-4#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1993CUD-4 | Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16 | Analog Devices Inc | LT1993CUD-4#PBF vs LT1993CUD-4 |
LT1993CUD-4#PBF | LT1993-4 - 900MHz Low Distortion, Low Noise Differential Amplifier/ADC Driver (AV = 4V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1993CUD-4#PBF vs LT1993CUD-4#PBF |
LT1993CUD-4 | LT1993-4 - 900MHz Low Distortion, Low Noise Differential Amplifier/ADC Driver (AV = 4V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1993CUD-4#PBF vs LT1993CUD-4 |