Part Details for LT1996IMS#PBF by Analog Devices Inc
Overview of LT1996IMS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1996IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1996IMS#PBF-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-LT1996IMS#PBF
|
Mouser Electronics | Precision Amplifiers Prec, 100 A Gain Sel Amp RoHS: Compliant | 0 |
|
$3.0600 / $6.1000 | Order Now |
|
Analog Devices Inc | Prec, 100µA Gain Sel Amp Min Qty: 1 Package Multiple: 50 | 7909 |
|
$3.0627 / $6.1000 | Buy Now |
|
Rochester Electronics | LT1996 - Precision Difference Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 101 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
LT1996IMS#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9500 / $3.2300 | Buy Now |
Part Details for LT1996IMS#PBF
LT1996IMS#PBF CAD Models
LT1996IMS#PBF Part Data Attributes:
|
LT1996IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1996IMS#PBF
Analog Devices Inc
Precision, 100µA Gain Selectable Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 560 | |
Width | 3 mm |
Alternate Parts for LT1996IMS#PBF
This table gives cross-reference parts and alternative options found for LT1996IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1996IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1996CMS#PBF | Precision, 100µA Gain Selectable Amplifier | Analog Devices Inc | LT1996IMS#PBF vs LT1996CMS#PBF |
LT1996IMS | LT1996 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1996IMS#PBF vs LT1996IMS |
LT1996CMS | Operational Amplifier, 1 Func, 200uV Offset-Max, PDSO10 | Analog Devices Inc | LT1996IMS#PBF vs LT1996CMS |
LT1996CMS | LT1996 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1996IMS#PBF vs LT1996CMS |
LT1996IMS#PBF | LT1996 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1996IMS#PBF vs LT1996IMS#PBF |