Part Details for LT1997HMS-3#PBF by Analog Devices Inc
Overview of LT1997HMS-3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1997HMS-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5155
|
Newark | Selectable Gain Amp, 1.1Mhz, Msop-16, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:1.1Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LT1997HMS-3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$7.7300 / $10.8300 | Buy Now |
DISTI #
505-LT1997HMS-3#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16MSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9040 / $10.4100 | Buy Now |
DISTI #
584-LT1997HMS3PBF
|
Mouser Electronics | Precision Amplifiers Prec, Wide V Rng Gain Sel Amp RoHS: Compliant | 0 |
|
$6.7700 / $10.4100 | Order Now |
|
Analog Devices Inc | Prec, Wide V Rng Gain Sel Amp Min Qty: 1 Package Multiple: 37 | 0 |
|
$4.3300 / $10.4100 | Buy Now |
DISTI #
LT1997HMS-3#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 111 | 0 |
|
$5.5900 / $6.1300 | Buy Now |
Part Details for LT1997HMS-3#PBF
LT1997HMS-3#PBF CAD Models
LT1997HMS-3#PBF Part Data Attributes
|
LT1997HMS-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1997HMS-3#PBF
Analog Devices Inc
Precision, Wide Voltage Range Gain Selectable Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.75 V/us | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |