Part Details for LT1997IDF-2#TRPBF by Analog Devices Inc
Overview of LT1997IDF-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1997IDF-1#TRPBF | Analog Devices | Precision, High Voltage Differ | |
LT1997IDF-2#TRPBF | Analog Devices | Prec, Wide V Rng Gain Sel Amp | |
LT1997IDF-3#TRPBF | Analog Devices | Prec, Wide V Rng Gain Sel Amp |
Price & Stock for LT1997IDF-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1997IDF-2#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0875 | Buy Now |
DISTI #
584-LT1997IDF2TRPB
|
Mouser Electronics | Precision Amplifiers Prec, Wide V Rng Gain Sel Amp RoHS: Compliant | 0 |
|
$5.2700 | Order Now |
|
Analog Devices Inc | Prec, Wide V Rng Gain Sel Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0700 / $5.0875 | Buy Now |
DISTI #
LT1997IDF2TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2500 / $5.4700 | Buy Now |
Part Details for LT1997IDF-2#TRPBF
LT1997IDF-2#TRPBF CAD Models
LT1997IDF-2#TRPBF Part Data Attributes
|
LT1997IDF-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1997IDF-2#TRPBF
Analog Devices Inc
Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14/12 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1963 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-N12 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.75 V/us | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LT1997IDF-2#TRPBF
This table gives cross-reference parts and alternative options found for LT1997IDF-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1997IDF-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1997HDF-2#PBF | Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier | Analog Devices Inc | LT1997IDF-2#TRPBF vs LT1997HDF-2#PBF |
LT1997HDF-2#TRPBF | Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier | Analog Devices Inc | LT1997IDF-2#TRPBF vs LT1997HDF-2#TRPBF |
LT1997IDF-2#PBF | Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier | Analog Devices Inc | LT1997IDF-2#TRPBF vs LT1997IDF-2#PBF |