Part Details for LT1997IMS-3#PBF by Linear Technology
Overview of LT1997IMS-3#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1997IMS-3#PBF
LT1997IMS-3#PBF CAD Models
LT1997IMS-3#PBF Part Data Attributes
|
LT1997IMS-3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1997IMS-3#PBF
Linear Technology
LT1997-3 - Precision, Wide Voltage Range Gain Selectable Amplifier; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-13 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |