There are no models available for this part yet.
Overview of LT20-8R2J-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT2078ACS8#TRPBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp | |
LT2079AIS#PBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp | |
LT2078AIS8#PBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp |
Price & Stock for LT20-8R2J-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-LT20-8R2J-RCTR-ND
|
DigiKey | 8.2uH +/-5% L.P. Ferrite Chip Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$0.8500 / $0.9800 | Buy Now |