Part Details for LT20DCV1 by Laurel Electronics Inc
Overview of LT20DCV1 by Laurel Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT20DCV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W7556
|
Newark | Signal Converter, 1 Ch, 264Vac, Din Rail, Signal Conditioner Input:Current, Voltage, Signal Conditioner Output:Current, Rs-232/Rs-485, No. Of Output Channels:-, Accuracy:0.01%, Output Accuracy:± 0.02%, Supply Voltage:264Vac Rohs Compliant: Yes |Laurel Electronics LT20DCV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.0000 | Buy Now |