There are no models available for this part yet.
Overview of LT3007ETS8-1.2#TRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3007ETS8-1.8#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Fault | |
LT3007ETS8#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Fault | |
LT3007ETS8-1.5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Fault |
Price & Stock for LT3007ETS8-1.2#TRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3007ETS8-1.2#TRMPBF-ND
|
DigiKey | IC REG LINEAR 1.2V 20MA TSOT23-8 Min Qty: 500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8500 / $2.1674 | Buy Now | |
DISTI #
584-3007ETS8-1.2TMPF
|
Mouser Electronics | LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Fault Tolerant RoHS: Compliant | 0 |
|
$2.1600 | Order Now | |
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Fault Package Multiple: 500 | 0 |
|
$1.8500 / $2.1674 | Buy Now | ||
DISTI #
LT3007ETS81.2TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9100 / $2.0400 | Buy Now |
CAD Models for LT3007ETS8-1.2#TRMPBF by Analog Devices Inc
Part Data Attributes for LT3007ETS8-1.2#TRMPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1637
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
50 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.006%
|
Load Regulation-Max
|
0.01%
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.02 A
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|