Part Details for LT3007ETS8-2.5#TRMPBF by Analog Devices Inc
Overview of LT3007ETS8-2.5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3007ETS8-2.5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3007ETS8-2.5#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 2.5V 20MA TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13 In Stock |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
584-3007ETS8-2.5TMPF
|
Mouser Electronics | LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Fault Tolerant RoHS: Compliant | 0 |
|
$1.9800 / $2.4800 | Order Now |
|
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Fault Min Qty: 1 Package Multiple: 500 | 3500 |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
LT3007ETS82.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9100 / $2.0400 | Buy Now |
Part Details for LT3007ETS8-2.5#TRMPBF
LT3007ETS8-2.5#TRMPBF CAD Models
LT3007ETS8-2.5#TRMPBF Part Data Attributes
|
LT3007ETS8-2.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3007ETS8-2.5#TRMPBF
Analog Devices Inc
LT3007ETS8-2.5#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
JESD-30 Code | R-PDSO-G8 | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.021% | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |