LT3010EMS8E#PBF
Description: LT3010EMS8E#PBF

Overview of LT3010EMS8E#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LT3010EMS8E#PBF Analog Devices 50mA, 3V to 80V L Drop uP Lin
LT3010EMS8E-5#TRPBF Analog Devices 50mA, 3V to 80V L Drop uP Lin
LT3010EMS8E#TRPBF Analog Devices 50mA, 3V to 80V L Drop uP Lin

Price & Stock for LT3010EMS8E#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8512
Newark Ldo, Adj, 0.05A, Msop-Ep-8, 125Deg C, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage Min:1.275V, Output Voltage Max:60V, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3010EMS8E#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 367
  • 1 $4.7300
  • 10 $4.5700
  • 25 $4.4100
  • 50 $4.2500
  • 100 $4.1000
  • 250 $3.8900
  • 500 $3.4900
$3.4900 / $4.7300 Buy Now
Analog Devices Inc 50mA, 3V to 80V L Drop uP Lin Package Multiple: 50 1094
  • 1 $2.8800
  • 100 $3.4240
  • 250 $3.1162
  • 500 $2.9286
  • 1,000 $2.0800
  • 2,500 $2.6068
$2.0800 / $3.4240 Buy Now
DISTI # LT3010EMS8EPBF
TME IC: voltage regulator, LDO,adjustable, 1.275÷60V, 50mA, MSOP8, SMD Min Qty: 1 0
  • 1 $3.7400
  • 5 $3.3600
  • 10 $3.1400
  • 50 $2.9100
$2.9100 / $3.7400 RFQ
DISTI # LT3010EMS8E#PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 200 0
  • 200 $2.9500
  • 500 $2.8700
  • 1,000 $2.7900
  • 5,000 $2.6800
$2.6800 / $2.9500 Buy Now
Dynamic Solutions GmbH OEM and CM Only 4000
RFQ

CAD Models for LT3010EMS8E#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3010EMS8E#PBF by Analog Devices Inc

LT3010EMS8E#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1662
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.3 V
Input-Output Voltage Differential-Max
80 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Load Regulation-Max(%)
2.51%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.05 A
Output Voltage1-Max
60 V
Output Voltage1-Min
1.275 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT3010EMS8E#PBF
    Analog Devices Inc
    LT3010EMS8E#PBF
    VS

Related Parts for LT3010EMS8E#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3010EMS8E#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3010EMS8E#PBF by Analog Devices Inc

  • Please alert me when LT3010EMS8E#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3010EMS8E#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3010EMS8E#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3010EMS8E#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3010EMS8E#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3010EMS8E#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: