-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3010EMS8E#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3010EMS8E#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4027441
|
Farnell | LDO, ADJ, 0.05A, MSOP-EP-8, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 2293 |
|
$2.8292 / $6.1773 | Buy Now |
DISTI #
4027441RL
|
Farnell | LDO, ADJ, 0.05A, MSOP-EP-8, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 2293 |
|
$2.8292 / $3.0763 | Buy Now |
|
Analog Devices Inc | 50mA, 3V to 80V L Drop uP Lin Min Qty: 1 Package Multiple: 2500 | 54 |
|
$2.6068 / $6.8100 | Buy Now |
|
Ameya Holding Limited | REG_TENS LIN AJUS LT3010 1.275-60V | 853 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
LT3010EMS8ETRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6800 / $2.7900 | Buy Now |
DISTI #
SMC-LT3010EMS8E#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 336 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3010EMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3010EMS8E#TRPBF
Analog Devices Inc
LT3010EMS8E#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 80 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 2.51% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.275 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3010EMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3010EMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3010EMS8E#PBF | Linear Technology | Check for Price | LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT3010EMS8E#TRPBF vs LT3010EMS8E#PBF |
LT3010EMS8E#TRPBF | Linear Technology | Check for Price | LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT3010EMS8E#TRPBF vs LT3010EMS8E#TRPBF |
LT3010EMS8E | Linear Technology | Check for Price | LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT3010EMS8E#TRPBF vs LT3010EMS8E |
LT3010EMS8E#PBF | Analog Devices Inc | $4.1642 | LT3010EMS8E#PBF | LT3010EMS8E#TRPBF vs LT3010EMS8E#PBF |