-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3048IDC#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3048IDC-3.3#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC-15#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC-12#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2994
|
Newark | Power Management Ic, Dfn-8, 125Deg C Rohs Compliant: Yes |Analog Devices LT3048IDC#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1100 / $5.8900 | Buy Now |
DISTI #
505-LT3048IDC#TRPBFCT-ND
|
DigiKey | IC REG DL BOOST/LINEAR 1MHZ 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2489 In Stock |
|
$2.7500 / $7.1100 | Buy Now |
DISTI #
584-LT3048IDC#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L N Bias Gen in 2 2 DFN RoHS: Compliant | 2313 |
|
$2.7400 / $6.4300 | Buy Now |
|
Analog Devices Inc | L N Bias Gen in 2 × 2 DFN Min Qty: 1 Package Multiple: 2500 | 498 |
|
$2.7500 / $7.1100 | Buy Now |
DISTI #
LT3048IDC#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8400 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3048IDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3048IDC#TRPBF
Analog Devices Inc
LT3048IDC#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1939 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 2 mm |