-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Active Output Discharge
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3066EDE-5#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3066EDE-5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3066EDE-3.3#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3066EDE-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 500MA 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
129 In Stock |
|
$3.0375 / $7.5900 | Buy Now |
DISTI #
584-LT3066EDE-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable RoHS: Compliant | 16 |
|
$3.0200 / $6.1200 | Buy Now |
|
Analog Devices Inc | 45V VIN, 500mA L N, Lin Reg w/ Package Multiple: 91 | 6123 |
|
$2.4300 / $7.5900 | Buy Now |
|
Rochester Electronics | LT3066 - Linear Regulator with Programmable Current Limit and Output Discharge RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$3.0100 / $3.5400 | Buy Now |
DISTI #
LT3066EDE-5#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 182 | 0 |
|
$3.1400 / $3.4500 | Buy Now |
DISTI #
C1S103101444170
|
Chip1Stop | Linear Regulator RoHS: Compliant | 1 |
|
$3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3066EDE-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3066EDE-5#PBF
Analog Devices Inc
45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Active Output Discharge
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |