-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 1.1A Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3080EDD#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5346
|
Newark | Ldo, Adj, 1.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT3080EDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3462 |
|
$3.0900 / $4.2100 | Buy Now |
|
Analog Devices Inc | Adj 1.1A 1x Res L Drop Reg Min Qty: 1 Package Multiple: 2500 | 641 |
|
$2.8500 / $7.3000 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
LT3080EDD#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9500 / $3.0600 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
$1.5578 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3080EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EDD#TRPBF
Analog Devices Inc
Adjustable 1.1A Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3080EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3080EDD#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | LT3080EDD#TRPBF vs LT3080EDD#TR |