-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5379
|
Newark | Ldo, Adj, 2.1A, Tssop-Ep, -40 To 125Degc, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:32V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3086EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$4.9300 / $9.6900 | Buy Now |
|
Analog Devices Inc | 40V, 2.1A L Drop Adj Lin Reg w Package Multiple: 95 | 763 |
|
$4.7055 / $10.6200 | Buy Now |
|
Rochester Electronics | LT3086 - 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$4.3900 / $5.1700 | Buy Now |
DISTI #
LT3086EFE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 | 0 |
|
$4.8000 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3086EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3086EFE#PBF
Analog Devices Inc
40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input-Output Voltage Differential-Max | 39.6 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.0052 | |
Load Regulation-Max(%) | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3086EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3086EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3086IFE#PBF | Analog Devices Inc | $6.1526 | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086EFE#PBF vs LT3086IFE#PBF |
LT3086HFE#TRPBF | Analog Devices Inc | Check for Price | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086EFE#PBF vs LT3086HFE#TRPBF |
LT3086HFE#PBF | Analog Devices Inc | $7.0099 | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086EFE#PBF vs LT3086HFE#PBF |
LT3086MPFE#PBF | Analog Devices Inc | $7.3809 | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086EFE#PBF vs LT3086MPFE#PBF |
LT3086IFE#TRPBF | Analog Devices Inc | Check for Price | 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation | LT3086EFE#PBF vs LT3086IFE#TRPBF |