Part Details for LT3092ISTPBF by Analog Devices Inc
Overview of LT3092ISTPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3092ISTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3092ISTPBF
|
TME | IC: instrumentation amplifier, Ch: 1, 2÷40V, SOT223-3, Iout: 200mA Min Qty: 1 | 0 |
|
$3.9200 / $5.8800 | RFQ |
|
LCSC | 200mA 1% 1.2V40V SOT-223-3 Current Source/Constant Current Source ROHS | 571 |
|
$3.6215 / $5.2086 | Buy Now |