Part Details for LT3092ITS8#TRPBF by Analog Devices Inc
Overview of LT3092ITS8#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT3092ITS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3092ITS8#TRPBFCT-ND
|
DigiKey | IC CURRENT SOURCE 1% TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1963 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
584-LT3092ITS8#TRPBF
|
Mouser Electronics | Current & Power Monitors & Regulators 200mA 2-Terminal Programmable Current Source RoHS: Compliant | 1189 |
|
$3.0400 / $6.0800 | Buy Now |
DISTI #
A01:0375_00284576
|
Arrow Electronics | 200mA 2-Terminal Programmable Current Source Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2322 | Asia - 2500 |
|
$2.9590 | Buy Now |
|
Analog Devices Inc | 200mA 2-Terminal Progmable C S Min Qty: 1 Package Multiple: 2500 | 393 |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
77251465
|
Verical | 200mA 2-Terminal Programmable Current Source Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.9590 | Buy Now |
DISTI #
LT3092ITS8TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8600 / $2.9700 | Buy Now |
Part Details for LT3092ITS8#TRPBF
LT3092ITS8#TRPBF CAD Models
LT3092ITS8#TRPBF Part Data Attributes
|
LT3092ITS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3092ITS8#TRPBF
Analog Devices Inc
200mA 2-Terminal Programmable Current Source
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3092ITS8#TRPBF
This table gives cross-reference parts and alternative options found for LT3092ITS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3092ITS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3092ITS8#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Analog IC:Other | Linear Technology | LT3092ITS8#TRPBF vs LT3092ITS8#TR |