Part Details for LT3150CGN#PBF by Linear Technology
Overview of LT3150CGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3150CGN#TRPBF | Analog Devices | Fast Tran Resp, L In V, Very L | |
LT3150CGN#PBF | Analog Devices | Fast Tran Resp, L In V, Very L | |
DC534A | Analog Devices | LT3150CGN - Low Voltage LDO Li |
Price & Stock for LT3150CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 0.8A, 1900KHZ SWITCHING FREQ-MAX, PDSO16 | 15 |
|
$7.4588 / $14.9175 | Buy Now |
Part Details for LT3150CGN#PBF
LT3150CGN#PBF CAD Models
LT3150CGN#PBF Part Data Attributes
|
LT3150CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3150CGN#PBF
Linear Technology
LT3150 - Fast Transient Response, Low Input Voltage, Very Low Dropout Linear Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1900 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT3150CGN#PBF
This table gives cross-reference parts and alternative options found for LT3150CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3150CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3150CGN | Switching Controller, Current-mode, 0.8A, 1900kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3150CGN#PBF vs LT3150CGN |
LT3150CGN#PBF | Fast Transient Response, Low Input Voltage, Very Low Dropout Linear Regulator Controller | Analog Devices Inc | LT3150CGN#PBF vs LT3150CGN#PBF |